KEMET
R46 series EMI suppression film capacitors
KEMET announces R46 series EMI suppression film capacitors
KEMET
R76 series double metallised polypropylene film capacitors
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire.
KEMET
METCOM MPEV metal composite power inductors
The KEMET MPEV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications.

KEMET
R52P series EMI suppression film capacitors
The R52 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0.
KEMET
C4AF series automotive grade capacitors for harsh environment
KEMET announces C4AF series automotive grade capacitors for harsh environment AC filtering.

KEMET
X7R series capacitors with KONNEKT™ technology
KEMET's X7R with KONNEKT™ technology surface mount capacitors are designed for applications where higher capacitance and voltage are needed without requiring additional board space.
KEMET
MPXV series metal composite power inductors
The MPXV product offering enhances the company's METCOM range and is AEC-Q200 qualified for use in the automotive sector.

KEMET
R41T series automotive grade Y2 capacitor
KEMET has launched R41T series automotive grade Y2 capacitor.

KEMET
SCT XV series common mode automotive grade coils
KEMET announces SCT XV series common mode automotive grade coils

KEMET
FG-R05-3A series residual current sensor
KEMET has introduced FG-R05-3A high-sensitivity DC/AC current sensor that can detect leakage current of DC and AC.

KEMET
R53 series polypropylene film EMI suppression capacitors
The R53 series EMI suppression capacitor is ideal for harsh environmental conditions and AEC–Q200 qualification requirements.

KEMET
CR XV series common mode automotive grade coils
KEMET announces CR XV series common mode automotive grade coils
More from KEMET
| KONNEKT™ U2J surface mount multilayer ceramic capacitors | MORE INFORMATION |
| C4AK automotive grade metallised film capacitor | MORE INFORMATION |
| C4AQ-M series PCB mount power film capacitors | MORE INFORMATION |
| SSHB10H series differential mode chokes | MORE INFORMATION |
| SSRH7HS-M series common mode chokes | MORE INFORMATION |
| SSHB10HS series dual mode chokes | MORE INFORMATION |
| SCR series common mode chokes | MORE INFORMATION |
| SCF series common mode chokes | MORE INFORMATION |
| KC-LINK™ SMD MLCCs with KONNEKT™ technology | MORE INFORMATION |
| ALC80 series snap-in electrolytic capacitors | MORE INFORMATION |
| ALC70 series snap-in electrolytic capacitors | MORE INFORMATION |
| MPLCV series SMD power inductors | MORE INFORMATION |
| FT series supercapacitors | MORE INFORMATION |
| F863 series metallized polypropylene film | MORE INFORMATION |
| U2J dielectric automotive grade MLCCs | MORE INFORMATION |
| T583 polymer electrolytic for space applications | MORE INFORMATION |
| T540 COTS polymer capacitor | MORE INFORMATION |
| KPS-MCC high temperature bulk capacitance solution | MORE INFORMATION |
| ESD (Electro Static Discharge) protected MLCCs | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help