Custom Meta Tags
Hero Banner

KEMET KPS-MCC Series

Main Title

High temperature bulk capacitance solution

Mixed Media

KEMET's Military Case Code (KPS-MCC) high temperature SMPS ceramic stacked capacitors combine a robust and a proprietary 0G/NPO base metal electrode (BME) dielectric system with a durable leadframe technology for high temperature and high power SMPS applications. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry.

Static HTML_2

Features/Applications

Table
Features Applications
  • Straight Pin lead wires for "thru-hole" mounting
  • Formed "J" and "L" lead wires for surface mounting
  • Operating temperature range of −55° to +200°C
  • Military-style case codes (MCC) 3, 4 and 5
  • DC voltage ratings of 50 – 2,000 V
  • Capacitance offerings ranging from 4.7 nF – 2.0 µF
  • Industrial grade
  • High frequency performance and bulk capacitance in a reduced footprint
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Industrial
  • Down-hole
  • Defense and aerospace
  • Hybrid Electric Vehicles (HEVs)
  • SMPS
  • Input and output filtering on power supplies, often found on “capacitor banks“
  • Snubber circuits and DC link
  • Resonator circuits
KEMET Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE