Custom Meta Tags
Hero Banner
Main Title

KEMET SSHB10HS series dual mode chokes

Mixed Media

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Static HTML_2

Features/Applications

Table
Features Applications
  • Proprietary 5HT and 10H ferrite materials and equivalents
  • Optimization of magnetic circuit and material
  • One coil to suppress both common and normal noise
  • High impedance in wide frequency range due to divided bobbin
  • High permeability for R type
  • Operating temperature range from −25°C to +130°C for standard type
  • Operating temperature range from −25°C to +120°C for R type
  • Low leakage magnetic flux to outside
  • Compact size and low height
  • UL 94 V–0 flame retardant rated base and bobbin
  • LED lighting
  • Audio-visual equipment
  • Office automation equipment
  • Power supplies
KEMET Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE