Custom Meta Tags
Hero Banner

Kingstate Hi AOP ECM

Main Title

Hi AOP ECM series with clearer voice capture

Mixed Media

Kingstate has announced a series of Hi AOP ECM, available in 3 different sizes (φ 4, 6, 9.7mm) with a maximum SPL output of 130dB. The series achieves clearer voice capture while filtering out unwanted noise, and is best suited to voice recognition systems, active cameras, and conference systems.

Static HTML_2

Features/Applications

Table
Features Applications
  • High SPL: 130dB
  • High SNR: up to 70dBA
  • Operating Temp: -20 ~ +70
  • Sensitivity: -40±3dB
  • Flat frequency response
  • Hazardous substances free
  • RoHS Compliance
  • Voice recognition system
  • Active camera, tough camera
  • Conference call system
  • Outdoor device
Kingstate Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE