Custom Meta Tags
Hero Banner

Kingstate KDRG0612F-32P Dynamic Speaker

Main Title

KDRG0612F-32P dynamic speaker

Mixed Media

Kingstate has announced the new KDRG0612F-32P dynamic speaker in a compact 12 mm x 6 mm package. Its small size means it is ideal for mobile phones and portable and handheld devices.

Static HTML_2

Features/Applications

Table
Features Applications
  • L12 x W6 x H2.3 
  • Operating Temp: -20 ~ +75℃
  • SPL:  -110±3dB @1mW/1cm, B&K artificial ear 4153
  • Flat frequency response: 300Hz~3.4KHz
  • With seal label
  • RoHS Compliance
  • Handheld Device
  • Medical Device 
  • Mobile Phone
Kingstate Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE