Custom Meta Tags
Hero Banner

Knitter-Switch ICPE22 Series

Main Title

ICPE22 series pushbutton switches

Mixed Media

knitter-switch, one of Europe’s leading switch manufacturers, now offers an extended product range of pushbutton switches for difficult environments.

The ICPE22 series are resistant illuminated pushbuttons with polycarbonate case. It is a lower priced alternative to the usual stainless steel switches.

The field of application is also industrial controlling systems.

The ICPE 22 series can be offered with transparent caps or opaque caps with symbol – both with one color or dual color LED. The bushing diameter is 22mm, the travel is 3,2 mm. A sealing rate of IP65 and a technical life of 500k operations (latching) provide high resistance against environmental force.

Knitter-Switch Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE