Custom Meta Tags
Hero Banner

Micro Crystal RV-8803-C7 Module

Main Title

RTC-module RV-8803-C7

Mixed Media

The ultra-low current consumption of 240 nA and low operating voltage down to 1.5 V significantly increases the operational life of backup supplies and allows for potential use of low cost MLCC capacitors instead of costly batteries or supercaps as a short term backup solution. All this while providing accuracy of ±3.0 ppm (±0.26 seconds/day) over a temperature range of  40 to +85°C.  In addition to the lowest current and best accuracy of all temperature compensated RTCs, the RV-8803-C7 also has the smallest ceramic package in the industry with an integrated 32.768 kHz quartz crystal. Development tools: Demo boards and Graphical user interface are ready to support design-in.

The RTC’s accurate timekeeping in combination with its ultra-low power consumption allowing for simple power supply backup makes it ideal for a wide range of functions such as metering applications, embedded modules, data loggers, white goods, automotive, portable/wearable medical equipment and all types of POS systems.

Static HTML_2

Features and benefits

Table
 
  • Ultra-miniature ceramic SMD package: 3.2 x 1.5 x 0.8 mm
  • Very high accuracy ±3.0 ppm from -40 to +85°C (< 1.5 s/week)
  • low current consumption of only 240 nA; wide voltage range 1.5 to 5.5V
  • Integrated 32.768 kHz Quartz Crystal
  • I²C interface
  • AEC-Q200 qualified
Micro Crystal Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE