Custom Meta Tags
Hero Banner

Molex

AVA - Molex DuraClik connectors - Intro - Main Title

Molex DuraClik connectors

AVA - Molex DuraClik connectors - Intro - Mixed Media

Molex’s DuraClik 2.00mm-Pitch Wire-to-Board connectors with terminal retainer options provide stable mating and high PCB retention force for applications that require high anti-vibration capability.

BUY NOW ON FARNELL

 

AVA - Molex DuraClik connectors - Product Highlights - Static HTML


Product Highlights:

  • Secure mating and PCB retention for high-vibration applications: The robust series from Molex is a simple and efficient solution that provides quick and secure connections for high-vibration environments. The automotive-grade series features ISL, inertia lock and up to 100N retention force.
  • Excellent Reliability in High-Heat Environments: DuraClik Wire-to-Board Connectors’ ambient temperature is -40 to +125°C, and the product maintains performance in high-heat applications such as lighting systems.
  • Offers space savings as one of the smallest connectors on the market for harsh environments: One of Molex’s highest-performing and largest derivatives, DuraClik ISL connectors are still among the smallest options on the market, helping solve space issues and reduce weight concerns.
  • Meets LV214 Specifications: LV214 and ES91500-03 specifications are designed to meet the requirements of European, Chinese and U.S. automotive markets.
     

BUY NOW ON FARNELL

 

AVA - Molex DuraClik connectors - Features Applications - Static HTML

Features/Applications

AVA - Molex DuraClik connectors - Table - Table
Features Applications
  • Additional Product Features:
    • Inner positive lock
    • Enclosed contact design
    • Gold and Tin plating available
    • ISL and TPA receptacles available
  • Automotive:
  • Air-Conditioning
  • Exterior lighting
  • Heads-up displays (HUD)
  • Inverter
  • Shift lever
  • Steering
  • Wiper / blinker lever
  • Cranes
  • Tractors
  • Trucks
  • Industrial Automation:
  • Factory automation
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

AVA - Molex DuraClik connectors - Resources - Static HTML
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE