Custom Meta Tags
Hero Banner

Molex Pico-Lock

Main Title

Pico-Lock discrete wire cable assemblies

Mixed Media

Pico-Lock standard discrete cable assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.

Static HTML_2

Features/Applications

Table
Features Applications
  • Custom assemblies for production also available
    • Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
  • PicoBlade Cable Assembly capable of carrying a maximum 1.0A of current with 1.25mm pitch
    • Provides the same current as 2.00mm pitch systems but in a more compact design.Ideal for high-density harness applications
  • Ultra-Fit Cable Assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors
    • Provides space savings with optimized current desnity
  • Pico-Clasp Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock
    • Delivers space savings and prevents wire hooking
  • Mini-Fit TPA2 Cable Assembly capable of carrying 9.0A of power
    • Provides ideal current rating for many signal and power applications. Reduces terminal back-out. Compatible with standard Mini-Fit Jr. headers
  • MicroClasp Cable Assembly capable of carrying a maximum 3.0A of current with 2.00mm pitch
    • Provides space savings and easy mating/ unmating compared to similar 2.00- and 2.50mm-pitch wire-to-board systems
  • Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package
    • Brings space savings for design flexibility
  • Micro-Fit TPA Cable Assembly has a maximum 5.0A current rating and a 3.00mm pitch
    • Delivers a high-density, lower power connection. Reduced terminal back-out
  • CLIK-Mate Cable Assembly carries 2.5A with a 1.50mm pitch
    • Offers more signal lines in less space 
  • Pico-Lock Cable Assembly offers a low profile, high current and positive locks
    • Ideal for applications requiring space savings and secure mating retention
  • UL 1061 discrete wires for micro cable assemblies; UL 1007 discrete wires for other assemblies
    • Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
  • Multi-color cable configurations with Ultra-Fit TPA, Micro-Fit TPA and Mini-Fit TPA2 Connectors available off the shelf
    • Designed to support development and production programs. Multi-color cables ensure correct connection
  • Meets 2011/65/EU RoHS Compliance
    • Decreases engineering time and resources
  • Assembled in ISO/TS16949-certified facilities
    • Ensures high quality. Meets current automotive industry standards 
  • Pin-to-pin mapping from receptacle to PCB header
    • Provides ready-to-use, plug-and-play connections
  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices
  • Commercial Vehicle
  • Industrial
    • Process controls
  • Medical
    • Patient monitors
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE