Custom Meta Tags
Hero Banner

Molex MXMag Single Port RJ45 Connectors

Main Title

MXMag single port RJ45 connectors

Mixed Media

Delivering a durable solution tested to over 2,500 mating cycles, MXMag Single-Port RJ45 Connectors are robust, high-reliability integrated magnetic jacks with an optional automated reflow-solder assembly to deliver additional cost advantages and increase production output

Static HTML_2

Features/Applications

Table
Features   Applications
  • LED and EMI shield tab options
  • Meets demands for custom magnetics to match competitor and PHY vendor requirements. Meets the majority of right-angle through-hole magnetic jack connector requirements on the market
  • Available in temperature ranges 0 to +70°C and -40 to +85°C
  • Suitable for a broad range of applications and environments
  • Reflow-solder compatible; pin-in-paste and automated pick-and-place options available
  • Provides high-speed assembly solution without compromising robust through-hole PCB connection
  • RJ45 interface with robust terminal design
  • Capable of 2,500 mating cycles. PdNi plating enhances environmental performance. Designed to mate with plugs that don’t strictly meet the industry-standard IEC spec. Able to withstand higher-vibration environments
  • Addition of 25.4mm (1.00”) depth magnetic jacks
  • Delivers a pick-and-place magnetic jack solution in a very commonly used footprint
  • Multiple packaging options available
  • Tape and reel packaging for pick-and-place applications and tray packaging for standard assembly
  • Telecommunications/Networking
    • Hubs
    • Servers
    • Printers
  • Industrial
    • PLC Controllers
    • Network Interfaces
    • Motion Control
    • Sensor Networks
  • Commercial
    • Set-Top Boxes
    • Point of Sale Terminals
    • Internet of Things Applications
  • Infrastructure
  • Access Points
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE