Murata Power Solutions
UWE-Q12 series eighth-brick DC-DC converters
Murata Electronics announced that it has expanded its UWE family of DC-DC converters by Murata Power Solutions to include the UWE-Q12 series.

Murata Power Solutions
D2U5T-H3-7000-54-HU4C AC-DC three phase power converter
The D2U5T-H3-7000-54-HU4C is a high efficiency 3500W to 7000W, power factor corrected, three phase power converter for 230VAC to 480VAC lines.

Murata
MGJ6 series half-, full- and three-phase bridge DC-DC converters
Learn more about Murata’s MGJ6 half-, full-, and three-phase bridge series DC-DC converters for "high-side" and "low-side" gate drive circuits for IGBTs, and silicon/silicon carbide MOSFETs in bridge circuits.
Murata Power Solutions
PQC series AC-DC power supplies
Murata Power Solutions announce its new wide input range, single output PQC series of industrial/medical power supplies rated at 250 watts of output power.

Murata Power Solutions
PAH series half-brick DC-DC converters
The PAH series is ideal for power amplifier applications, semiconductor test equipment, wireless networks, and telecom applications.

Murata
IRH series DC-DC converters
Learn more about Murata's IRH series of DC-DC converters for high-reliability industrial and railway applications.

Murata Power Solutions
D1U-W-2000-48-Hx series AC-DC front end power supply
The D1U-W-2000 is a 2000W, Power Factor Corrected (PFC) front-end power supply for hot-swapping redundant systems.

Murata
BAC1 isolated 1W AC-DC converters
Murata Power Solutions BAC1 isolated 1W regulated single-output AC-DC converters operate over the wide industrial temperature range of -40°C to +85°C, supporting operation in still air for the most demanding environments.

Murata
IRS-Q48 series 1/16th brick DC-DC converters
Murata has launched the IRS-Q48 series of 1/16th brick DC-DC converters for industrial and railway applications.
Murata
NXJ2 2W single output SM DC-DC converters
Murata Power Solutions has launched the NXJ2 series of lower profile, fully automated manufacture surface mount DC-DC converters.

Murata Power Solutions
D1U4-W-1600-54-HBxC AC-DC power supply
The D1U4-W-1600-54-HBxC is a 1600W Power Factor Corrected (PFC) front-end power module intended for hot swapping redundant systems.

Murata
NXJ1 series of surface mount DC-DC converters
The NXJ1 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC-DC converters from Murata.

All products
| DC-DC converters for HV gate drives | MORE INFORMATION |
| MGJ3 series DC-DC converters | MORE INFORMATION |
| OKI-78SR-E DC-DC converters | MORE INFORMATION |
| MGJ6-14mm high isolation DC-DC converter | MORE INFORMATION |
| MGJ2 series through hole type DC-DC converters | MORE INFORMATION |
| OKI-78SR series embedded DC-DC converters | MORE INFORMATION |
| IRQ series encapsulated DC-DC converters | MORE INFORMATION |
| DMR20-4/20 LED display process monitor | MORE INFORMATION |
| DRQ series 800W bus converters | MORE INFORMATION |
| MGJ6 SIP/DIP Series DC-DC Converter | MORE INFORMATION |
| PQC series AC-DC power supplies | MORE INFORMATION |
| NXE2 series surface mount DC-DC converters | MORE INFORMATION |
| NCS1 Series DC-DC converters | MORE INFORMATION |
| NMTTL & NM485 integrated power modules | MORE INFORMATION |
| MTC2 series of surface mount DC-DC converters | MORE INFORMATION |
| NXE1 Series of Surface Mount DC-DC converters | MORE INFORMATION |
| MGJ1 series of DC-DC converters | MORE INFORMATION |
| MGJ6 series DC-DC converters | MORE INFORMATION |
| MTC1 series of surface mount DC-DC converters | MORE INFORMATION |
| Mono Block type 20A and 6A DC-DC converters | MORE INFORMATION |
| NXJ1 series of surface mount DC-DC converters | MORE INFORMATION |
| NCS3 series of DC-DC converters | MORE INFORMATION |
| OKDx-T/90-W12 PoL DC-DC power converters | MORE INFORMATION |
| OKDL-T/60-W12 PoL DC-DC power converters | MORE INFORMATION |
| MVAC250 and MVAC 400 series | MORE INFORMATION |
| PQC250 open frame AC-DC power supply | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help