Custom Meta Tags
Hero Banner

Murata Power Solutions MGJ6 Series

Main Title

MGJ6 series of DC-DC converters

Mixed Media

Offering configurable dual output voltages of +15V/- 10V, +20V/-5V and +15V/-5V, the MGJ6 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, Silicon and Silicon Carbide Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. A disable/frequency synchronisation pin simplifies EMC filter design. The MGJ6 protection features include short circuit protection and overload protection.

 

Static HTML_2

Features and Benefits

Table
 
  • No opto feedback
  • Patents Pending
  • Optimised bipolar output voltages for IGBT/SiC & Mosfet gate drives
  • Configurable dual outputs for all gate drive applications: +15V/-5V, +15V/-10V & +20V/-􀀃 5V outputs
  • Two, three or four isolated output voltages for IGBT/SiC and Mosfet gate drives in half-bridge, full bridge, three phase configuration
  • UL60950 reinforced insulation to a working voltage of 250Vrms
  • ANSI/AAMI ES60601-1 recognised for 2 MOPP
  • Characterised dv/dt immunity 80kV/μs at 1.6kV
  • Characterised partial discharge performance
  • Wide 2:1 input voltage range of 5V, 12V and 24V
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance 15pF
  • DC link voltage 3kVDC
  • 5V, 12V & 24V input voltages
  • 105°C operating temperature
Murata PS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE