Murata
IRA series pyroelectric infrared sensors
Murata IRA series pyroelectric infrared sensors deliver high sensitivity and reliable performance made possible by Murata’s ceramic technology.

Murata
CR2032X and CR2032R series lithium coin cells
Murata announces development of new High Drain and Extended Temperature batteries as part of its lithium coin battery line-up with CR2032X and CR2032R series.
Murata
LQH32NH_23 series wire wound inductors
Murata Manufacturing Co., Ltd. has introduced the LQH32NH_23 series wire wound inductor in the 1210 inch size (3.2×2.5mm), ideal for choke applications and signal filter applications in automotive electronic equipment.

Murata
Ultrasonic sensors
Murata's ultrasonic sensors are small and lightweight, ideally suited for short range detection and home security applications, and available as lead type and SMD type.

Murata
LXFLANMXMG-003 RFID tag
The LXFLANMXMG-003 is designed to track metal assets, using the item’s metal surface as part of the antenna, which makes the item itself part of the RAIN RFID tag.

Murata
BLM15HG_BH series chip ferrite beads
Murata has introduced the BLM15HG_BH series of 0402 size (1.0×0.5mm) chip ferrite bead with guaranteed temperature use at 150℃ for automotive powertrain safety applications.
Murata
MYSGK and MYMGK series MonoBlock type POL DC-DC converters
Murata has enhanced its lineup of MonoBlock type POL series low-noise DC-DC converters with high power density for FPGA, ASIC, and MCU.

Murata
BLM31KN_BH chip ferrite beads
Murata introduces the BLM31KN_BH series of 1206-inch (3.2 x 1.6mm) chip ferrite beads for supplying power with guaranteed usage at 150°C for automotive powertrain safety applications.

Murata
LXMSJZNCMF-198 RAID RFID module
Murata's LXMSJZNCMF-198 RAIN RFID tag combines an RFID chip and antenna and is designed for embedded applications.

Murata
LBAA0QB1SJ-295 LoRa module
At just 10.0 mm x 8.0 mm x 1.6 mm, Murata's Type 1SJ LoRa module is the smallest available in the world today.

Murata
SCL3300 series high accuracy 3-axis inclinometer
Learn more about Murata's new SCL3300 series 3-axis inclination sensor with a tilt angle output and digital SPI interface.
Murata
LQW15DN 15 µH inductor in 0402 size
The LQW15DN series is the world's smallest inductor in a 0402 size (1.0 x 0.5mm) at a large inductance of 15µH.

More from Murata
| Murata BLM15EG_SH1 series | MORE INFORMATION |
| ECNSB series | MORE INFORMATION |
| 3D MEMS sensors | MORE INFORMATION |
| NXF series NTC thermistors | MORE INFORMATION |
| DK1 series Y1 capacitors | MORE INFORMATION |
| NFM18HC series | MORE INFORMATION |
| XRCGB series | MORE INFORMATION |
| SCA3300-D01 industrial accelerometer & inclinometer | MORE INFORMATION |
| RHS lead type multilayer ceramic capacitors | MORE INFORMATION |
| CMWX1ZZABZ-078 LoRa wireless module | MORE INFORMATION |
| GRM01 series MLCCs | MORE INFORMATION |
| LMFE3NFB series RF sub-modules | MORE INFORMATION |
| LQM18JN series of chip inductors | MORE INFORMATION |
| PKMCS1818E series | MORE INFORMATION |
| DFE18SA series Inductors | MORE INFORMATION |
| LMTP3P Series Hybrid Multiplexer | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help