Custom Meta Tags
Hero Banner

Murata

Main Title

BLM15EG_SH1 series chip ferrite bead

Mixed Media

Murata Manufacturing Co., Ltd. has introduced the BLM15EG_SH1 series chip ferrite bead in 0402 size (1.0×0.5mm) for power lines used in automotive powertrain safety applications. While the BLM15EG_SH1 series is suited for high current in power supply lines, it has large impedance up to high frequency (vicinity of 1GHz), making it suitable for noise suppression over a wide frequency range. The product started mass production in February 2017.

Formerly, chip ferrite beads with good high frequency characteristics were difficult to use in large current applications due to the internal structure. By revising the internal structure, the BLM15EG_SH1 series aims for low resistance and achieves large current suitability. Electrical characteristics include good high frequency impedance, providing a chip ferrite bead with the high reliability needed for wide band noise suppression in automotive power supply lines.

Static HTML_2

Features/Applications

Table
Features Applications
  • Small size: 1.0x0.5mm (0402)
  • Suitable for noise suppression in 1GHz or higher frequency
  • Low DC Resistance/Large Rated Current (BLM15E)
  • No Lead production using Ni+Sn plating in termination
  • Noise suppression for data line in mobile phone
  • Prevention of erroneous operation caused by local oscillation signal in mobile phone
  • Optical pickup modules
Murata Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE