Custom Meta Tags
Hero Banner

Murata SCA3300-D01

Main Title

SCA3300-D01 accelerometer and inclinometer

Mixed Media

The SCA3300-D01 is a high performance accelerometer sensor component. It is a three axis accelerometer sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in mixed signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged in a 12 pin premolded plastic housing that guarantees reliable operation over product's lifetime.

The SCA3300-D01 is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over wide range of temperature and vibration. The component has several advanced self diagnostics features, is suitable for SMD mounting and is compatible with RoHS and ELV directives.

Murata SCA3300-D01 3-axis Industrial Accelerometer and Inclinometer with Digital SPI Interface - Avnet Abacus
Static HTML_2

Features/Applications

Web Content Viewer
Warning

Warning

Invalid configuration found. Contact the administrator.

 
Murata Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE