Custom Meta Tags
Hero Banner
Long Copy

Murata railway solutions

Empowering innovations in transportation

Murata’s rail, transportation, and industrial DC-DC converters are designed to provide isolated DC power for applications requiring high reliability in demanding conditions. Murata’s DC-DC converters are able to cover a wide range of battery input voltage from 9V to 160VDC in a single module.


Featured products 

Murata Logo HTML

Static HTML

Applications

  • On-board and trackside rail applications
  • Industrial/manufacturing
  • Farming equipment
  • Automotive industry

 

Murata Power Solutions IRH Series Product Spotlight

Murata

IRH series DC-DC converters

Learn more about Murata's IRH series of DC-DC converters for high-reliability industrial and railway applications.

Murata Power Solutions IRH Series
Murata IRH-W80 250W half brick isolated DC-DC converters

Murata

IRH-W80 series 250W half brick isolated DC-DC converters

The IRH-W80 series 250W half brick isolated DC-DC converter provides a 250W single output from an ultra-wide input voltage range of 16VDC to 160VDC, complying with input battery voltage transient ranges per EN50155 (2017).

Murata Power Solutions IRE-Q12 series 120W DC-DC converters

Murata Power Solutions

IRE-Q12 series 120W isolated DC-DC converters

The IRE-Q12 series of isolated DC-DC converters feature a single 120W isolated output, from an input voltage range of 9VDC to 36VDC in a fully enclosed industry standard eighth-brick package and footprint.

Murata Power Solutions IRS-Q12 series compact DC-DC converters

Murata Power Solutions

IRS-Q12 series compact DC-DC converters

The IRS-Q12 series, its latest encapsulated 1/16th brick DC-DC converter which includes module variations of 3.3VDC, 5VDC, 12VDC, 15VDC, and 24VDC with up to 50W of output power.

Murata Power Solutions IRQ series Product Spotlight

Murata Power Solutions

IRQ series encapsulated DC-DC converters

Murata Power Solutions has introduced the first in a series of encapsulated DC-DC converters designed specifically for industrial and railway applications. The IRQ series delivers the latest technology in fixed frequency power conversion available.

Murata IRV300 300W isolated DC-DC converters

Murata

IRV300 series 300W isolated DC-DC converters

IRV300 300W series isolated DC-DC converter offers regulated outputs in a ruggedised, encased chassis-mount package. These 300W stand-alone, isolated DC-DC converters feature an ultra-wide input designed to accept nominal battery voltages.

Murata Power Solutions IRS-Q48 Series Product Spotlight

Murata

IRS-Q48 series 1/16th brick DC-DC converters

Murata has launched the IRS-Q48 series of 1/16th brick DC-DC converters for industrial and railway applications.

Murata IRQ-W80 150W ultra-wide input DC-DC converter

Murata

IRQ-W80 series 150W ultra-wide input DC-DC converter

The IRQ-W80 series 150W ultra-wide input DC-DC converter delivers 150W output power from an ultra-wide 10:1 input voltage range.

Grid Box Dark_1

White paper

Meeting EMI requirements for rolling stock and railway applications

This paper introduces the EMI specifications applicable to the standards for rail applications, and guides through a simple filter design to meet the standards.

Grid Box Dark

Brochure

DC-DC converters for rail and transportation

Discover Murata’s range of DC-DC converters designed to provide isolated DC power for applications requiring high reliability in demanding environments.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help