Murata railway solutions
Empowering innovations in transportation
Murata’s rail, transportation, and industrial DC-DC converters are designed to provide isolated DC power for applications requiring high reliability in demanding conditions. Murata’s DC-DC converters are able to cover a wide range of battery input voltage from 9V to 160VDC in a single module.
Featured products
Murata
IRH series DC-DC converters
Learn more about Murata's IRH series of DC-DC converters for high-reliability industrial and railway applications.

Murata
IRH-W80 series 250W half brick isolated DC-DC converters
The IRH-W80 series 250W half brick isolated DC-DC converter provides a 250W single output from an ultra-wide input voltage range of 16VDC to 160VDC, complying with input battery voltage transient ranges per EN50155 (2017).

Murata Power Solutions
IRE-Q12 series 120W isolated DC-DC converters
The IRE-Q12 series of isolated DC-DC converters feature a single 120W isolated output, from an input voltage range of 9VDC to 36VDC in a fully enclosed industry standard eighth-brick package and footprint.

Murata Power Solutions
IRS-Q12 series compact DC-DC converters
The IRS-Q12 series, its latest encapsulated 1/16th brick DC-DC converter which includes module variations of 3.3VDC, 5VDC, 12VDC, 15VDC, and 24VDC with up to 50W of output power.

Murata Power Solutions
IRQ series encapsulated DC-DC converters
Murata Power Solutions has introduced the first in a series of encapsulated DC-DC converters designed specifically for industrial and railway applications. The IRQ series delivers the latest technology in fixed frequency power conversion available.

Murata
IRV300 series 300W isolated DC-DC converters
IRV300 300W series isolated DC-DC converter offers regulated outputs in a ruggedised, encased chassis-mount package. These 300W stand-alone, isolated DC-DC converters feature an ultra-wide input designed to accept nominal battery voltages.

Murata
IRS-Q48 series 1/16th brick DC-DC converters
Murata has launched the IRS-Q48 series of 1/16th brick DC-DC converters for industrial and railway applications.
Murata
IRQ-W80 series 150W ultra-wide input DC-DC converter
The IRQ-W80 series 150W ultra-wide input DC-DC converter delivers 150W output power from an ultra-wide 10:1 input voltage range.

White paper
Meeting EMI requirements for rolling stock and railway applications
This paper introduces the EMI specifications applicable to the standards for rail applications, and guides through a simple filter design to meet the standards.

Brochure
DC-DC converters for rail and transportation
Discover Murata’s range of DC-DC converters designed to provide isolated DC power for applications requiring high reliability in demanding environments.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help