OmniOn Power
GP100H3M50TEZ-FB series rectifiers
The GP100 series of rectifiers provides significant efficiency improvements in the global platform of power supplies.

OmniOn Power
ERCW003A6R series DC-DC power modules
The ERCW003A6R series is a new generation of isolated, very high efficiency DC-DC power modules providing up to up to 3.6ADC output current at a nominal output voltage of 28VDC.
OmniOn Power
CC1600 conduction-cooled IP65-rated rectifiers
The CC1600 is a conduction-cooled, industrial-grade rectifier designed for reliable operation in both outdoor and indoor applications.

OmniOn Power
JxCW Orca series DC-DC converter power modules
The JxCW Orca series is a new generation of isolated, very high efficiency DC-DC power modules providing up to 450W output power in an industry standard footprint.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help