OMRON
B3S sealed tactile switches
The OMRON B3S is a surface-mounting tactile switch with a sealed structure providing high reliability.

OMRON
D7S series vibration sensors
The D7S vibration sensor is the world’s smallest class size seismic sensor and helps prevent fire and other secondary disasters after an earthquake.

OMRON
Prewired photomicrosensors
Prewired photomicrosensors reduce the total cost of production by making wiring easier. A wide variety of prewired products is available to fit many different sensing distance, output configuration and aperture design requirements.

OMRON
D6T-32L-01A series MEMS thermal sensors
OMRON Electronics D6T series MEMS thermal sensors are super-sensitive infrared temperature sensors that make full use of OMRON's proprietary MEMS sensing technology.
OMRON
D7E-3 series tilt sensors
D7E product series are automatically resetting sensors with market proven reliability, suitable for applications as for example emergency switch to detect unexpected shock, correct orientation or earthquake impact.

OMRON
2SMPP series miniature pressure sensor
Measuring only 6.1mm x 4.7mm x 8.2mm, OMRON’s tiny 2SMPP pressure sensor combines low temperature influence, small offset and span voltage variation and low power consumption.
OMRON
XF2M/XF3M series rotary backlock FPC/FFC connector
The OMRON XF2M and XF3M series are connectors intended to connect flexible printed circuit boards with it's pioneer rotary backlock technology.

OMRON
Connector-type photomicrosensors
OMRON’s connector-type PMS eliminates the need to design a PC board. As there is only one part, costs and assembly time are reduced.

OMRON
D6F series MEMS flow sensors
The D6F MEMS sensor chip features two sets of thermopiles located on either side of a tiny heater element. They measure the deviations in heat symmetry caused by gas flowing in either direction.

OMRON
B3U series ultra small tactile switch
OMRON’s BU3 series is an ultra-small-size, 1.2mm x 3mm x 2.5mm (HxWxD), tactile switch with high contact reliability.

OMRON
SMD photomicrosensors
OMRON’s SMD photomicrosensors reduce assembly time by eliminating a separate soldering step. Instead, the SMD can be mounted by reflow soldering with other components.

OMRON
B5W light convergent reflective sensor
OMRON introduces the B5W light convergent reflective sensor that can reliably identify mirrored, transparent, diffuse and other hard to detect surfaces.
More from Omron
| HVC-P2 B5T-007001 image sensor | MORE INFORMATION |
| D6T non-contact temperature sensor | MORE INFORMATION |
| PCB power relay | MORE INFORMATION |
| 2JCIE-BL01 environment sensor | MORE INFORMATION |
| EE-SX1350 photomicrosensor | MORE INFORMATION |
| 2SMPB barometric pressure sensors | MORE INFORMATION |
| G9KB series PCB power relay | MORE INFORMATION |
| G7L-X series PCB power relay | MORE INFORMATION |
| G5PZ-X PCB series power relay | MORE INFORMATION |
| G2RL-E2 series PCB power relays | MORE INFORMATION |
| G2RG-X series PCB power relays | MORE INFORMATION |
| G5RL-EL PCB power relay | MORE INFORMATION |
| G5Q-EL2 PCB power relay | MORE INFORMATION |
| D6F-W MEMS flow sensor | MORE INFORMATION |
| D6F-V MEMS flow sensor | MORE INFORMATION |
| A6SN and A6TN slide DIP switches | MORE INFORMATION |
| 2JCIE-BU01 series USB type environment sensors | MORE INFORMATION |
| B5L 3D Time-of-Flight sensor module | MORE INFORMATION |
| D6F-PH differential pressure sensor | MORE INFORMATION |
| G6K series miniature surface mount relays | MORE INFORMATION |
| G3VM 61G2 and G3VM G3 | MORE INFORMATION |
| G3VM-401DY | MORE INFORMATION |
| G3VM-101HR2 | MORE INFORMATION |
| G3VM-UV series VSON(R) | MORE INFORMATION |
| G3VM-41QR10 series MOSFET relays | MORE INFORMATION |
| G3VM-66M series MOSFET relays | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help