Custom Meta Tags
Hero Banner

OMRON 2JCIE-BL01 Environment Sensor

Main Title

2JCIE-BL01 environment sensor

Mixed Media

The 2JCIE-BL01 environment sensor from OMRON combines seven sensors in a 46mm  x 39mm x 15mm package for accurate assessment of environmental conditions in home, office, factory and outdoor areas. The sensor is battery operable and based on Bluetooth® low energy for simple deployment. It also features embedded memory for data logging.

Static HTML_2

Features/Applications

Table
Features Applications
  • Battery: CR2032 x 1 (3VDC)
  • Sensors: temperature, humidity, light, UVI, absolute pressure, noise, acceleration
  • Interface: Bluetooth® low energy
  • Communication range approx. 10m
  • Operating temperature: -10°C to +60°C
  • Operating humidity 30% to 85% RH
  • Battery life approx. 6 months
  • Dimensions approx. 46mm x 39mm x 15 mm
  • Weight approx. 16g (incl. battery)
  • Home
    • Room monitoring
    • Baby and patient monitoring
    • Heatstroke prevention
    • Sleeping environment control
  • Office
    • Environment monitoring and control
  • Manufacturing
    • Environment monitoring and control
  • Outdoors
    • Weather change monitoring
    • UV level monitoring
  • Medical
    • Patient monitoring
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE