Custom Meta Tags
Hero Banner

OMRON 2SMPB Series

Main Title

2SMPB barometric pressure sensors

Mixed Media

Two new MEMS-based barometric pressure sensors from OMRON Electronic Components Europe are specifically designed to support height and pressure measurements in drones, smartphones, pedometers and other battery powered mobile systems. The new OMRON 2SMPB-02B and 2SMPB-02E sensors provide stable and reliable height and pressure measurements, allowing changes in elevation of as little as 2m to be reliably recorded.

Developed as an evolution of the successful blood pressure gauge, the new sensors have been specifically remodelled for mobile applications and are smaller at just 2.0mm x 2.5mm x 0.85mm in size. Due to innovations in the production process and OMRON MEMS technology, the devices are very competitively priced.

The new barometric sensors measure pressure with high accuracy based on the built-in low noise 24bit ADC and feature digital control and output via I2C / SPI interfaces. Both automatically power down non-working circuits to minimise the power consumption. Individual calibration parameters are stored in One Time Programmable-ROM (OTP), and are retained when the system is powered down. An integrated temperature compensation circuit helps ensure accurate absolute pressure measurements.

Omron release two new Barometric Sensors for battery operated mobile devices.
Long Copy

Commenting, Gabriele Fulco, Omron Sensors Product Manager for Europe, said “These easy to use sensors are perfect for the growing variety of wearable, handheld and mobile battery powered applications and have low power consumption making them optimal for smart phones, tablets, pedometers and drones.” He continued, “Usually MEMS sensors are affected by assembly stress, but because these sensors have a ceramic substrate and a metal lid, there is much lower parameter shift during assembly.”

Both sensors are configured to measure the pressure of air between 30kPa and 110kPa. Maximum pressure is 800kPa and the sensors can be used at temperatures of -40°C to 85°C without condensation or icing. The sensors have a pin layout that is compatible with alternative solutions on the market, simplifying integration.

2SMPB-02E matches the features and performance of the 2SMPB-02B but offers a better level of accuracy down to +/-50Pa. The -02B version is +/-100Pa.

Applications are extensive and include wearables, tablets, smart phones, drones, altitude meters, car navigation and floor detection.
 

Static HTML_2

Features

Table
 
  • Small package
  • Market compatible pin  layout
  • High accuracy
  • High stability by ceramic substract metal lid
  • Low power consumption
  • I2C&SPI Interface
  • Easy to use in various applications
  • Smaller parameter shift by assembly stress
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE