Custom Meta Tags
Hero Banner

OMRON 2SMPP Series

Main Title

2SMPP series miniature pressure sensor

Mixed Media

Measuring only 6.1mm x 4.7mm x 8.2mm, OMRON’s tiny 2SMPP pressure sensor combines low temperature influence, small offset and span voltage variation and low power consumption. As it accurately controls air movement, leaks and levels, the 2SMPP is also widely used in industrial and environmental control systems.

Static HTML

Features/Applications

Table_1
Features Applications
  • Ultra-miniature (6.1mm x 4.7mm x 8.2mm)
  • Superior electrical characteristics to capacitive type pressure sensors
  • Low power consumption of 0.2mW
  • Low temperature influence
  • Medical equipment
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE