Custom Meta Tags
Hero Banner

OMRON B3U Series

Main Title

B3U series ultra small tactile switch

Mixed Media

OMRON’s BU3 series is an ultra-small-size, 1.2mm × 3mm × 2.5mm (HxW×D), tactile switch with high contact reliability. The BU3 is the industry’s smallest switch, which allows high-density mounting on PCBs for mobile equipment, and it provides high reliability in dusty environments. Models with ground terminals are available for protection against static electricity.

Omron’s BU3 series is an ultra-small-size, 1.2mm × 3mm × 2.5mm (HxW×D), tactile switch with high contact reliability.
Static HTML_2

Features/Applications

Table
Features Applications
  • Smallest class in the industry
  • Surface mounted: ideal for high-density mounting
  • Models with ground terminals are available for protection against static electricity
  • Medical equipment
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE