Custom Meta Tags
Hero Banner

OMRON B5W Series

Main Title

B5W light convergent reflective sensor

Mixed Media

A high performance optical sensor that can reliably identify mirrored, transparent, diffuse and other hard to detect surfaces has been launched by OMRON Electronic Components Europe.

The new OMRON B5W Light Convergent Reflective Sensor detects target objects much more reliably than general reflection photo sensors, even those that are often a challenge such as reflective, transparent, diffuse or black surfaces. The sensor’s convergent light beam can be accurately set to trigger on the presence of an object within a tightly specified target area, and ignore any objects in the background or foreground. The B5W features a combination of a cylindrical and a non-spherical lens.

The design of the B5W allows it to detect objects that are often a challenge for traditional sensors. These include transparent cups and glasses in vending machines, diffuse surfaces that scatter incident light like carpets, black surfaces that absorb light and mirrored surfaces. A typical application is a step detection function in a robot device. The B5W can reliably distinguish wood, glass, carpet and other floor surfaces from a downward step, to avoid risk of the robot falling.

The B5W can detect objects over a maximum distance of 70mm and provides an analogue output signal.

Static HTML_2

Features and benefits

Table
 
  • Robust performance with little influence from sensing object color or material.
  • Detects objects with mirror reflective surfaces and transparent objects.
  • Analog voltage output.
  • Maximum sensing distance of 70 mm.
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE