Custom Meta Tags
Hero Banner
Main Title

OMRON D6F-W MEMS flow sensor

Mixed Media

The D6F-W MEMS flow sensor is available in three flow velocity versions (1 m³/s, 4 m³/s and 10 m³/s) and integrates OMRON’s patented dust segregation structure for high anti-dust performance. Using temperature compensation, it maintains high accuracy (approx. 5% FS) in extremely low flow velocity conditions. It keeps stable measurement performance in a wide range of temperature.

Applications of the D6F-W include clogged filter detection, flow volume monitoring and flow rate control in HVAC systems.

OMRON-D6F-W-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Dust segregation structure
  • Temperature-compensated measurement
  • Compact size
  • Energy efficient
  • Ventilation and temperature control
  • Ground and air source heat pumps
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE