Custom Meta Tags
Hero Banner

OMRON G3VM- UV Series

Main Title

OMRON G3VM- UV series VSON(R)

Mixed Media

The G3VM-21UV11/51UV/61UV relays are voltage driven type MOSFET relays in a VSON package with a current limiting internal resistor on the input side and an operating temperature range up to +110°C. These components are used in semiconductor test equipment, test and measurement equipment, communication equipment and data loggers.

buy now on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • VSON(R) 4-pin package
  • 20V, 50V, and 60V load voltages with maximum continuous load currents of 1A, 0.3A, and 0.4A respectively.
  • -40°C to +110°C ambient temperature
  • 5V input forward voltage
  • 6.3mA typical input forward current
  • 10μA maximum reverse current
  • 30pF capacitance between terminals
  • 108MΩ insulation resistance between terminals
  • Semiconductor test equipment
  • Communication equipment
  • Test and measurement equipment
  • Data logger
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE