Custom Meta Tags
Hero Banner
Main Title

OMRON G5Q PCB power relays

Mixed Media

The OMRON G5Q miniature PCB power relay is a compact single-pole relay that provides excellent switching performance (10A) for a variety of loads. Though slim and small, the relay is very robust, with an 8kV impulse withstand voltage between the coil and contacts. Its low coil power consumption (SPST-NO: 200mW, SPDT: 400mW) in a Class F (UL1446) coil insulation system generates less heat and makes it ideal for high efficiency operations.

The G5Q can be used in a wide range of consumer, commercial and industrial applications. The -HA model is ideal for home appliances according to IEC/EN 60335-1 as it uses fire-resistant materials in the base and case. The -PW model features reduced power consumption with voltage holding and Pulse Width Modulation (PWM) control.

Static HTML_2

Features/Applications

Table
Features Applications
  • Excellent switching performance for a variety of loads
  • Small, yet provides 8-kV impulse withstand voltage (between coil and contacts).
  • Low coil power consumption (SPST-NO: 200mW, SPDT: 400mW)
  • Coil insulation system: Class F (UL1446).
  • IEC/EN 60335-1 conformed. (-HA model)
  • Reduced power consumption with voltage holding and Pulse Width Modulation (PWM) control (only for G5Q-@-PW model)
  • Ideal for output applications of control equipment
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE