Custom Meta Tags
Hero Banner
Main Title

OMRON G5RL-EL PCB power relay

Mixed Media

The OMRON G5RL-EL is a low-profile latching PCB power relay specialised for high inrush performance. This model provides a 16A switching capacity and can withstand a 10kV impulse voltage, while its operating temperature is from -40°C to +85°C. It has a creepage distance of 8mm and conforms to IEC60335-1 and IEC60669-1 safety standards. The G5RL-EL is an excellent solution for switching control in building lighting systems, smart plugs as well as in factory automation equipment.

OMRON-G5RL-EL-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • 16A switching capacity
  • 10kV impulse withstand voltage
  • 8mm creepage distance between coil and contacts
  • Operating temperature: -40°C to +85°C
  • Conforms to IEC60335-1 and IEC60669-1 safety standards
  • Compact size: 12.7mm x 29mm x 15.7mm
  • Lighting systems
  • Smart home
  • Factory automation
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE