Custom Meta Tags
Hero Banner

OMRON G6DN Series

Main Title

G6DN PCB power relay

Mixed Media

The G6DN PCB power relay from OMRON has a high switching capability and high contact reliability by a crossbar-twin contact. The G6DN is suitable for programmable controller outputs, temperature controllers, building automation and control systems.

Omron introduce G6DN PCB series with power relay.
Static HTML_2

Features and benefits

Table
 
  • Slim 5-mm width and miniature size. (20 × 5.08 × 12.5 mm)
  • High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact.
  • Low power consumption 110 mW.
  • Meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation (CTI 600 V min. and Rated insulation voltage 300 V).
  • Actualize electrical durability 100 Kops (-L type)
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE