Custom Meta Tags
Hero Banner
Main Title

OMRON G6J-Y PCB signal relays

Mixed Media

The OMRON G6J-Y is a surface-mounting, ultra-compact and slim DPDT relay. Its double-pole, double-throw configuration enables multiple simultaneous switching. The relay has a dielectric strength of 1,500VAC and an impulse withstand voltage of 2,500V for 2μs × 10μs. With a size of 5.7mm x 10.6mm x 9mm it requires an exceptionally small mounting area, making it suitable for high-density mounting.

Single-winding latching models which enable energy saving are also available. The G6J-Y conforms to UL/C-UL standards.

Omron-G6J-Y-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Suitable for high-density mounting
  • 1,500VAC dielectric strength
  • 2,500V impulse withstand voltage for 2μs x 10μs
  • Conforms to FCC part 68
  • Conforms to UL/C-UL standards
  • Single-winding latching models available
  • Communication equipment
  • Test and measurement equipment
  • Building automation
  • Factory automation
Omron Logo HTML

 

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE