The HVC-P2 B5T-007001 from OMRON is a built-in human condition recognition unit dubbed a ‘Human Vision Components’ (HVC) system, with a maximum recognition speed 10 times greater than that of previous models.
The HVC is an image-sensing unit incorporating proprietary "OKAO® Vision" technology for recognising human facial expression, gender, age, gaze and blink into a camera module. The HVC-P2 boasts a maximum recognition speed 10 times that of a previous model introduced in March 2014, making it possible to detect a human body four times per second (*), keeping track of a person within a detection area.
Customers can also choose between two camera heads, a long-distance detection type and a wide-angle detection type, depending on their specific application purposes. A piece of equipment embedded with the HVC-P2 can detect and presume attributes and conditions of a user coming into its vicinity, without the user knowing the presence of a camera, making it possible to provide services deemed most suitable in view of the user's attributes.
(*) Data based on a camera head placed within a 7.4m distance from a human body.
If you want to experience the OMRON HVC-P2 in action, click here to request a demo from one of our technical specialists.
BUY ONLINEFeatures | Applications |
---|---|
|
|
Engineers' Insight
Machine vision with Omron's HVC
Giving machines the power of vision gives them the ability to interact with people in a much more natural way, but integrating this capability was previously a complex and difficult task. With Omron's Human Vision Components that's all changed.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.