Panasonic Industry passive components are available for your next design.
Panasonic Industry provides passives for nearly every application in the automotive and industrial field. Passive solutions include capacitors, inductors and resistors. Maximum capacitance in the smallest housings, high precision power resistors with best-in-class reliability, and miniaturised power choke coils with the utmost shock and vibration resistance make engineering fast and efficient. Discover the latest Panasonic Industry products and find out more about the brand’s comprehensive passives line-up.
Avnet Abacus' technical specialists and Panasonic Industry work closely to offer you the best passive solutions for you next design. If you would like to discuss your requirements, contact your local Avnet Abacus sales office, or click the Ask an Expert button to send us your enquiry.
- Capacitors
- Inductors
- Resistors
There is a Panasonic capacitor solution for every application. Capacitor options include long lifetime, AEC-Q200 compliance, high moisture resistance, anti-vibration and extremely small case sizes that provide board space savings. Panasonic offering an extremely wide range of MLCC alternative solutions including SP-Cap™, POSCAP™, OS-CON™, polymer hybrid and film capacitors. Not sure where to start? Get in touch with our technical specialists to discuss your requirements in detail.
- Capacitors: hybrid aluminum electrolytic, aluminum electrolytic, film cap and polymer
Hybrid aluminum electrolytic capacitorsPanasonic Industry’s ZS, ZT, ZK, ZKU, ZA, ZC and ZK series hybrid capacitors combine the benefits of aluminum electrolytic and specialty polymer capacitors resulting in a capacitor featuring high endurance, low-ESR, high tolerance.
|
![]() |
Series | Product description | Features and benefits | Applications |
ZS | Conductive polymer hybrid aluminum electrolytic capacitors achieve low ESR, high withstand voltage, and high reliability through the use of the "hybrid electrolyte" consisting of conductive polymer and electrolytic liquid. The hybrid capacitors stand for a compact design, high reliability and safety. |
|
|
ZC | Conductive polymer hybrid aluminum electrolytic capacitors achieve low ESR, high withstand voltage, and high reliability through the use of the "hybrid electrolyte" consisting of conductive polymer and electrolytic liquid. The hybrid capacitors stand for a compact design, high reliability and safety. |
|
|
ZF | Conductive polymer hybrid aluminum electrolytic capacitors achieve low ESR, high withstand voltage, and high reliability through the use of the "hybrid electrolyte" consisting of conductive polymer and electrolytic liquid. The hybrid capacitors stand for a compact design, high reliability and safety. |
|
|
ZA | ZA hybrid capacitor series take the benefits of both electrolytic and polymer capacitor technologies and combine them. |
|
|
ZK | ZK series hybrid SMD capacitors has a temperature range of -55°C to +125°C and a Ripple Current Rating (RCR) of 10000hrs at +105°C and 4000hrs at +125°C |
|
|
ZKU | Conductive polymer hybrid aluminum electrolytic capacitors achieve low ESR, high withstand voltage, and high reliability through the use of the "hybrid electrolyte" consisting of conductive polymer and electrolytic liquid. |
|
|
Aluminum electrolytic capacitors
|
Series | Product description | Features and benefits | Applications |
FK | FK series enables a reduction in weight and number of used capacitors. |
|
|
FKS | FKS series: smaller case size with the same performance as larger conventional type. |
|
|
FT | FT series's miniaturised body enables a reduction in weight and number of used capacitors. |
|
|
FP | Panasonic surface mount aluminum electrolytic capacitors are available in a broad range of voltage ratings and capacitance values. Featuring low ESR, high ripple current, long service life and operating temperatures up to +125°C, they can be used in many applications including A/V, telecommunications, automotive and industrial control equipment. |
|
|
TC | Panasonic surface mount aluminum electrolytic capacitors are available in a broad range of voltage ratings and capacitance values. Featuring low ESR, high ripple current, long service life and operating temperatures up to +125°C, they can be used in many applications including A/V, telecommunications, automotive and industrial control equipment. |
|
|
TCU | Panasonic surface mount aluminum electrolytic capacitors are available in a broad range of voltage ratings and capacitance values. Featuring low ESR, high ripple current, long service life and operating temperatures up to +125°C, they can be used in many applications including A/V, telecommunications, automotive and industrial control equipment. |
|
|
TP | TP series of +125°C, 3hrs to 4000hrs aluminium electrolytic capacitors, featuring a higher capacitance than the currently available TK series. |
|
|
TQ | Panasonic surface mount aluminum electrolytic capacitors are available in a broad range of voltage ratings and capacitance values. Featuring low ESR, high ripple current, long service life and operating temperatures up to +125°C, they can be used in many applications including A/V, telecommunications, automotive and industrial control equipment |
|
|
Film cap capacitorsPanasonic surface mount film capacitors offer stable capacitance and temperature characteristics, tight tolerances, low ESR, low dissipation factors, no shock noise, no piezoelectric effect and no audible noise. Surface mount film capacitor applications include DC blocking and filtering, PLL, audio, DC-DC converter and back lighting. |
Series | Product description | Features and benefits | Applications |
ECQUA |
ECQUA series of polypropylene film capacitors, featuring high humidity resistance and equipped with a safety mechanism in a accordance with UL/CSA and European safety regulation class X2. |
|
|
EZPV | Metallised polypropylene film capacitor |
|
|
ECWFG | ECWFG series is ideal for a broad spectrum of applications including DC-DC, DC-AC, AC-DC converter, input and output filtering, or snubber for industrial power supply, EV/PHEV charger and inverter applications for renewable energy. |
|
|
Polymer capacitorsPanasonic is a leading manufacturer of specialty polymer aluminum capacitors SP-Caps, OS-CON and POS-CAP as well as polymer hybrid aluminium electrolytic capacitor technologies.
|
Series | Product description | Features and benefits | Applications |
GY | "SP-Cap" is a rectangular chip-shaped aluminum electrolytic capacitor that uses a polymer as its electrolyte. SP-Cap has several features including low ESR, low ESL, long life span, small size, low profile, and high characteristic stability. |
|
|
TDC | POSCAP utilises sintered tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. |
|
|
SVPT | OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. |
|
|
Panasonic Industry’s high power inductor in SMD technology offer a very low audible noise characteristic. The metal composite coils are supremely efficient with low DCR and eddy current loss reduction. Need advice on sensor selection? Get in touch with our technical specialists to discuss your design in detail.
SMD power inductorsPanasonic Industry's MC, LP and large current 12x12 series SMD power inductors offer a very low audible noise characteristic, low DCR and eddy current loss reduction. |
Series | Product description | Features and benefits | Applications |
MC | High performance series ETQP*M***YF*. High heat resistance and high reliability power choke coil |
|
|
LP | Low profile LP series ETQP*M***KV*. Low profile and high heat resistance power choke coil |
|
|
Large current 12x12 | Large current series ETQP8M***JFA. Up to 53A high power choke coil |
|
|
Panasonic resistors have a wide range of features and specifications including conventional thick film chip resistors or specialised types like anti-sulfur, 0201 to 0805 case sized chip resistor arrays, three different types of power resistors, surface mount and leaded EMI filters and one of the smallest chip fuses in the industry. Avnet Abacus and Panasonic Industry can offer you invaluable support, guiding you to a solution that’s right first time. Get in touch with our technical specialists to discuss your design in detail.
Chip resistorsPanasonic Industry's ERA-A, ERJB, ERJD, ERJP series resistors for automotive applications feature stable resistances over high temperature ranges. |
![]() |
Series | Product description | Features and benefits | Applications |
ERJP | Anti-surge thick film resistor |
|
|
ERJA | Metal film (thin film) chip resistors, high reliability type |
|
|
ERJB | High power chip resistors/wide terminal type |
|
|
ERJD | Low TCR high power chip resistors/wide terminal type |
|
|
ERA | High reliability thin film resistor |
|
|
Brochure
Hybrid capacitors
Discover more about conductive polymer hybrid aluminum electrolytic capacitors product

‘Wet’ aluminium and polymer aluminium capacitors
What’s the difference? Aluminium electrolytic and polymer wound aluminium electrolytic capacitors may seem similar at first glance, because their construction and appearance are very similar.
Read moreDesign trends: automotive passives
Today’s vehicles are radically more complex, and are evolving rapidly as internal combustion gives way to electric drivetrains, and manual controls give way to increasing levels of vehicle autonomy.
Read moreEngineering Services
Ready to start your next passive design?
Our passive specialists are on hand to provide technical and product support you need.