Polymer capacitors from Panasonic
The global electronics industry is currently experience a severe shortage of multilayer ceramic capacitors (MLCCs), with little signs of improvement in the short-term. Driven by increase in demand from consumer and automotive industries, shortages are cascading down through every market. Engineers are now faced with redesigning their products and swapping out MLCCs for alternative capacitor technologies.
Short on MLCCs for your design? Panasonic may hold the answer.
The polymer capacitor (as well as the conventional aluminium electrolytic capacitor) posesses large capacitance and excellent bias characteristics, which multilayer ceramic capacitors can never compete with. In addition to these advantages polymer capacitors have extremely low ESR attributes. Panasonic’s SP-CAPs and POS-CAPs in particular, with their small size factor and cubical form, are the go-to products when it comes to the replacement of MLCCs.
Panasonic’s range of polymer capacitors includes drop-in replacements for the following specifications:
- Voltage 2 – 35 V
- Capacitance ≥47μF
- B and D case sizes
- Non AEC-Q 200 compliant
If you need more information, watch the video to see Panasonic's Senko Brostmeyer take a deep dive into the technical benefits of replacing MLCCs with polymer capacitors, or alternative find out more about Panasonic's product range below.
If you’re looking for support on your design options, our technical specialists are on hand to talk to you in your local language. Get in touch with them here.
Design Support
Need samples to support your redesign?
Samples are available with low MOQs from Premier Farnell
Panasonic
SP-CAP™ polymer aluminium capacitors
Panasonic SP-CAP™ polymer aluminium capacitors are surface mount (SMT) capacitors that utilise a conductive polymer as their electrolyte material, in a layered aluminium design.
Panasonic
MLCC S.O.S
Replacing MLCCs with Panasonic polymer capacitors? Follow these 2 easy steps to identify your right fit.

Panasonic
POSCAP tantalum polymer capacitors
Panasonic POSCAP tantalum polymer capacitors utilise a sintered tantalum anode and a proprietary high conductivity polymer for a cathode.

White Paper
Polymer capacitors vs. MLCCs
This white paper explores polymer capacitors as an alternative to MLCCs and compares key characteristics for specific applications.

Panasonic
OS-CON aluminium polymer capacitors
Panasonic OS-CON aluminium polymer capacitors utilise aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities.

White Paper
Understanding polymer and hybrid capacitors
Learn how polymer and hybrid capacitors can benefit your application design in this white paper from Panasonic.

Panasonic
Hybrid aluminium electrolytic capacitors
Panasonic hybrid aluminium electrolytic capacitors combine the low ESR characteristics of polymer capacitors with the low leakage current of aluminium electrolytic capacitors.

Engineers’ Insight
The unstoppable rise of polymer capacitors
The various types of capacitors all have their advantages and disadvantages, but polymer capacitors offer a host of desirable electrical characteristics.

Ready to discuss your design options?
If you have specific design requirements and want to talk over your design options with a capacitor expert, our team of technical specialists are on hand to help. Click here to get in touch in your local language.
GET IN TOUCH