Custom Meta Tags
Hero Banner

Panasonic Batteries Lithium Coin Limno2 Cells

Main Title

3V lithium coin limno2 cells

Mixed Media

Panasonic offers a wide range of 3V Lithium coin (rechargeable and non-rechargeable) and cylindrical 3V batteries. The CR and BR series cylindrical cells are perfect for applications such as meters or smoke detectors which demand either long-term power supply reliability or the need to handle a wide temperature range. Service life in excess of 10 years can be achieved. Coin cells can be either primary or rechargeable and are available in standard, high and very high temperature versions. Applications include Remote Keyless Entry (RKE), digital thermometers, glucose meters, door lock systems, price tags, and tyre pressure monitoring systems.

Static HTML_2

Features/Applications

Table
Features  
  • High open circuit and load voltage (above 3.0 volts per cell)
  • High energy density (400 Wh/kg and 600 Wh/l)
  • High capacity and high rate cell construction
  • Operation over a wide temperature rang
  • UL recognised
  • Flat discharge profile under low to medium rate applications
  • Low self-discharge (less than 1% per year at RT)
  • Superior shelf life and operational life (Up to 10 years and more)
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE