Custom Meta Tags
Hero Banner

Panasonic Electric Works AQV Series

Main Title

AQV series high power PhotoMOS relays

Mixed Media

The new high-current series of PhotoMOS relays from Panasonic Electric Works permits non-wearing, silent, reliable switching within the smallest spaces, and doubles the load current in the SOP6 package.
The unlimited number of switching cycles of the PhotoMOS is particularly beneficial where the service lives of electromechanical or reed relays fall short of requirements.

The new PhotoMOS relays permit switching voltages up to 100V (AC&DC) and continuous load currents up to 3.3A. In DC-only mode (parallel configuration of MOSFET transistors at the output) up to 6.6A is even possible at room temperature

Panasonic Electric Works AQV high power PhotoMOS relays - Avnet Abacus
Panasonic Electric Works Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE