Custom Meta Tags
Hero Banner

Panasonic Electric Works AQZ Series

Main Title

AQZ series high power PhotoMOS relays

Mixed Media

The new AQZ series High Power PhotoMOS Relays from Panasonic Electric Works combine the benefits of electromechanical relays with state-of-the-art semiconductor technology.
 
Depending on type, they permit reliable, non-wearing, silent switching of AC and DC loads up to 200V or 6A in a compact 4-pin SIL package (L x W x H = 21mm x 3.5mm x 12.5mm). Their typical on-resistance is a minimal 15mOhm. Typically 1mA is sufficient to actuate the LED at the input, enabling highly energy-efficient applications to be realized.
The AQZ relays are therefore ideal in control applications, such as for heating elements, motors or lamps.

Panasonic Electric Works AQZ series High Power PhotoMOS Relays - Avnet Abacus
Long Copy

The new AQZ series High Power PhotoMOS Relays from Panasonic Electric Works combine the benefits of electromechanical relays with state-of-the-art semiconductor technology.
 
Depending on type, they permit reliable, non-wearing, silent switching of AC and DC loads up to 200V or 6A in a compact 4-pin SIL package (L x W x H = 21mm x 3.5mm x 12.5mm). Their typical on-resistance is a minimal 15mOhm. Typically 1mA is sufficient to actuate the LED at the input, enabling highly energy-efficient applications to be realized.
The AQZ relays are therefore ideal in control applications, such as for heating elements, motors or lamps.

Panasonic Electric Works Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE