Custom Meta Tags
Hero Banner

Panasonic EZPQ & EZPE Series

Main Title

Metallised polypropylene film capacitors

Mixed Media

Panasonic Industry Europe has launched the EZPQ and EZPE series of DC-link capacitors for power inverter and switching power supply applications. The series feature Panasonic’s unique patterned metallisation technology, which delivers long-term reliability as well as fail-safe functioning for demanding applications. The zinc metallic spray electrode formation as well as aluminium metallisation allows an increased resistance to humidity, and the casing has been formed with a vacuum process resulting in an even thickness with no air bubbles and eddies. Both the EZPQ and EZPE series capacitors have a long product life of minimum up to 100.000 hours, a wide operating temperature range of -40°C up to +85°C, are highly reliable, flame retardant and fully RoHS compliant. The devices also benefit from low ESR values as well as low losses.
 
Technical details of EZPE Series products include a rated voltage of 500VDC, 800VDC, 1100VDC, or 1300VDC, a rated capacitance of 10μF up to 110μF, and a capacitance tolerance of ±10% in 2-pin and 4-pin variants. The EZPE Series is also available in a low profile series at four voltage levels between 450VDC and 630 VDC, with a capacitance range from 10uF to 66uF.
 
Technical details of EZPQ Series components include a rated voltage of 250VAC, a rated capacitance of 12μF to 36μF with capacitance tolerance of ±10%.

Static HTML_2

Features/Applications

Table
Features Applications
  • High safety, Self-healing and Self-protecting function built-in
  • Long product life, High reliability
  • Low loss, Low ESR
  • Flame retardant (Case and sealing resin)
  • RoHS directive compliant
  • Low profi le design
  • High moisture resistance (85 °C, 85%RH)
  • Solar inverters
  • UPS
  • Industrial power supplies
  • Inverter circuit in appliances (Air Conditioners etc.)
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE