Custom Meta Tags
Hero Banner

Panasonic HL Series “Gold” Capacitor

Main Title

“Gold” capacitor - HL series small size

Mixed Media

Panasonic announces the extension of its HL Series Electric Double Layer Capacitors (ELDCs). These ELDCs are guaranteed to maintain their capacitance and internal resistance without drifting at low temperatures. They achieve far better capacitance compared to aluminium electrolytic capacitors (up to 1,000 times greater) and superior charge and discharge performance compared with secondary batteries. New, smaller size HL Series devices are guaranteed for a life of 2,000 hours at +70°C but can achieve 1,000 hours at  85°C with voltage derating.

Static HTML_2

Features/Applications

Table
Features Applications
  • Guaranteed 70 °C 2.7 V.DC 2000 h. Guaranteed 85 °C 2.5 V.DC 1000 h
  • Low resistance : 30 mΩ max. (1 kHz) ✽1
  • Rapid charge and discharge cycles
  • Stable performance over temperature
  • Backup power supply of E-meter
  • Storage (SSD)
  • Driver assist of motor, actuator
  • Backup for power supply of drive recorder, emergency brake, door lock releasing device
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE