Custom Meta Tags
Hero Banner
Main Title

Panasonic Electric Works HE-R relay series

Mixed Media

HE-R relay is the first printed relay which can be used as the main switching element in 3 phase systems. Due to its compact size, it enables the customer to bring the switching function on PCB. This contributes to considerable space and cost savings. Each of the 4 NO contacts is able to switch 40A up to an ambient temperature of +85°C, also a result of the sophisticated thermal design and an unique low coil holding power. An optional NC contact as feedback contact can handle low level loads down to 10mA/5VDC. The IEC62955 compliant HE-R relay is a perfect option for demanding wallbox designs.

Static HTML_2

Features/Applications

Table
Features Applications
  • Contact arrangement of 4a or 4a1b
  • Compact size: 35mm) x 58mm x 47mm
  • Short circuit capability VDE-certified according to IEC 62955, In ≤32A
  • Clearance and creepage distance >8mm
  • Coil holding power: 490mW
  • Mirror contact structure according to IEC 60947-4-1
  • Contact gap min. 3.6mm
  • Charging station
  • Inverter
  • Industrial automation
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE