Custom Meta Tags
Panasonic Industry Hybrid Capacitors Hero Banner
Panasonic Industry Hybrid Capacitors Main Title

Panasonic hybrid capacitors

Panasonic Hybrid Capacitors Mixed Media

Panasonic Industry’s’ hybrid capacitors are suitable for high temperatures of up to +150°C and their service life is specified as 1000 hours. Over the entire temperature range, they maintain a stable and very low ESR value. In addition, the capacitors offer high dielectric strength from 25V to 80V and low leakage current of 0.01CV and 3µA, respectively. Their rated capacitance range is 10µF to 1000µF. Thanks to full AEC-Q200 qualification, Panasonics Hybrid Capacitor ensures high quality and reliability, making it particularly suitable for demanding applications, such as AC/DC converters, DC link capacitors for powering servo motor inverters in robotics and motor inverters in oil and water pumps or EPS units, actuators for exhaust systems and DC/DC converters in automotive transmission control units. A vibration-resistant version is also available for the entire voltage and capacitance range. All components are fully RoHS compliant.

Panasonic-Hybrid-Capacitor-Series-ZTU-EN-Image
Panasonic Industry Hybrid Capacitors Features Applications Static HTML_2

Features/Applications

Panasonic Industry Hybrid Capacitors Table
Features Applications
  • Temperature range: from  -55°C to +135°C@4000h
  • High capacitance rance: from  10μF to 1000μF
  • Ripple current ratings up to 5.8Arms
  • ESR as low as 8mΩ
  • AEC-Q200 compliant 
  • Super low leakage current
  • 30G Vibration Proof parts available
  • Dielectric strength from 25 to 80V
  • RoHS compliant
  • Automotive
    • Safety
    • Infotainment
    • Inverters
    • Transmission ECUs
    • Engine ECUs
    • Electric power steering
    • Braking systems
    • ADAS systems
    • LED lighting
    • Pump systems
  • ICT
    • Base stations
    • Servers/Data centers
    • SSD
    • USB charge/Non-contact charge
  • Industrial
    • PLC/industrial PCs
    • Motor drivers/inverters
    • FA equipment
    • Measuring instrumentation
    • Power supplies
    • HEMS/BEMS/FEMS
    • Smart meters
    • Security cameras
Panasonic Industry Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Panasonic Industry Hybrid Capacitors Resources Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE