Custom Meta Tags
Hero Banner

Panasonic Light Touch Switch

Main Title

Light touch switch

Mixed Media

Panasonic Automotive & Industrial Systems Europe has recently introduced an SMD push-button switch named "Light Touch Switch", currently the thinnest switch on the market with a thickness of only 0.50mm. This small size allows the switch to meet the need for space-saving designs. The switch is water-resistant and dust-proof (compliant with IP67 level specifications), which makes it ideal for use both in indoor and outdoor applications.

Panasonic Automotive & Industrial Systems Europe has recently introduced an SMD push-button switch named
Static HTML_2

Features/Applications

Table
Features Applications
  • SMD; footprint - 2.6x1.6mm
  • Thickness - 0.50mm
  • Operating force of 1.0N
  • Operating life - 500000 cycles
  • Rating - 20mA 15V DC
  • water-resistant and dust-proof​
  • wearable devices (smart watches, wristbands)
  • hearable devices (headphones, hearing aids)
  • healthcare devices (portable medical devices)
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE