Custom Meta Tags
Hero Banner

Panasonic Grid-EYE Series

Main Title

Grid-EYE infrared array sensor

Mixed Media

The second generation Grid-EYE infrared array sensor from Panasonic offers improved temperature resolution and increased measuring distance. The Grid-EYE sensor consists of 64 MEMS thermopile elements in an 8x8 pixel array on a single detector chip, and can measure actual temperature or temperature gradients. The presence of moving or stationary objects can be detected and Grid-EYE sensors can further detect the direction of moving people or objects, even detecting multiple objects moving in different directions.

The new high-gain types (AMG8833 and AMG8834) and low-gain types (AMG8853 and AMG8854) of Grid-EYE now benefit from an improved NETD (Noise Equivalent Temperature Difference) of  0.16°C at 10Hz and of 0.05°C at 1 Hz. For all Grid-EYE 2nd Generation models the detection distance has improved from 5m up to 7m. Importantly, the second generation of Grid-EYE sensors are fully compatible with the existing first generation designs. 

Demo board samples and product support are available upon request.

BUY ONLINE
Static HTML_2

Features/Applications

Table
Features Applications
  • Temperature detection of two-dimensional area: 8 × 8 (64 pixels)
  •  Detection distance – up to 7m
  •  View angle: 60 degrees (x,y)
  •  Digital output
  •  Direct connection to microcomputer
  •  SMD package
  •  Reflow available
  •  Power voltage: 3.3V ±10%, 5V ±10%
  •  Current consumption: 4.5mA (normal), 0.8mA (standby), 0.2mA (sleep)
  •  Absolute temperature accuracy:
    • High gain: ±2.5ºC (typ.)
    • Low gain: ±3ºC (typ.)
  • Frame rate (selectable): 1 frame/sec or 10 frames/sec
  • Operating temperature range:
    • 0 ~ 80ºC (high gain)
    •  -20 ~ 80ºC (low gain)
  •  Detection temperature range:
    • 0 ~ 80ºC (high gain)  
    • -20 ~ 100ºC (low gain)
  •  External interface: I2C, 12bit (Inter-Integrated Circuit)
  • Building & Home Automation: Detection of the presence and position of people to make targeted adjustments to lighting and air conditioning systems
  • Industrial & Factory Automation: Object and people detection systems for entry and device control systems
  • Security: Counting moving and stationary occupants in a room and detecting the direction of movement
  • Healthcare & Medical: Detect the presence, position of and stillness of patients in medical imaging equipment
  • Retail: Analysis of shopper behaviour and store layout effectiveness with non-personalised people detection 
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE