Custom Meta Tags
Hero Banner

Panasonic Soft-PGS Series

Main Title

Soft-PGS with low thermal resistance

Mixed Media

Panasonic Automotive & Industrial Systems Europe has launched a highly-compressible Thermal Interface Material (TIM) to reduce contact thermal resistance between rough surfaces in extremely thin spaces.

Soft-PGS enhances the thermal coupling between heat producing devices (heat sources) and heat dissipation devices (heat sinks). Soft-PGS can be compressed by 40%, whichwhich enables reducing the thermal resistance by following gap, warpage, and distortion of  targets/substrates. Soft-PGS fits uneven surfaces far better offering superior workability, reliability and thermo stability.

 

Panasonic Soft-PGS with Low Thermal Resistance
Static HTML_2

Features/Applications

Table
Features Applications
  • Thermal resistance : 0.2K∙cm2/W (600 kPa)
  • Thermal conductivity : X-Y direction 400W/m∙K
  • Compressibility : 40 % (600k Pa)
  • High and long term reliability : operating temperature range –55 to 400 °C
  • Easy to install

For cooling/heat transfer of electronic devices that generates heat, such as power modules.

  • Inverters and converters
  • Car-mounted camera, motor control unit, automotive LED, luminous source of laser HUD, medical equipment
  • Base station, Server
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE