Custom Meta Tags
Hero Banner

Panasonic SXE & SXV OS-CON™ Series

Main Title

SXE and SXV aluminium polymer capacitors

Mixed Media

Panasonic introduces eight new SXE and SXV series part numbers that offer large capacitance value and extremely low ESR at high voltage (up to 100 V.DC) for industrial, digitalization, control system, noise filtering, and power supply applications. This product can suit multiple applications, ranging from Home Appliances to Medical devices. Same specifications are offered in both Radial Lead and Surface Mount Types to accommodate design requirements.

Panasonic introduces eight NEW SXE and SXV series.
Static HTML_2

Features/Applications

Table
Features Applications
  • High Voltage (Up To 100 V.DC max.)
  • No Voltage Derating Required
  • Low ESR And High Ripple Current
  • Broad Operating Temperature Range: -55°C to +125°C
  • Space And Cost Savings
  • Suitable For Applications Used At Low Temperatures (Under 0°C)
  • Ideal As A Decoupling Capacitor Due To Superior High Frequency Characteristics
  • DC/DC Converter Input And Output Filtering
  • Noise Filtering
  • Smoothing And Decoupling
  • Power Supplies
  • Server / Base Station
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE