Custom Meta Tags
Hero Banner

Panasonic Wi-Fi Modules

Main Title

Wi-Fi and Wi-Fi + Bluetooth® smart modules

Mixed Media

Panasonic Wi-Fi radio modules operate in the 2.4GHz ISM band, provide fast implementation of WLAN and Bluetooth and offer the perfect blend of reliability and performance. Each Panasonic Wi-Fi radio module combines an excellent 802.11 baseband processor with a medium access controller. A Bluetooth® radio and many other supporting features and peripherals are also included. Module varieties include Wi-Fi only and Wi-Fi + Bluetooth® Smart Ready Combo.

Static HTML_2

Features/Applications

Table
Features Applications
  • Wireless Local Area Network (WLAN/Wi-Fi) Technology
  • Max. Data Rate: 300Mbps
  • Supports IEEE 802.11
  • IEEE 802.11b/g Payload Data Rates
  • IEEE 802.11n High-Throughput Data Rates
  • IEEE 802.11i Security Standards AES-CCMP, WEP, TKIP, AES-CMAC and WAPI
  • IEEE 802.11e Quality of Service (QoS)
  • Imaging platforms
  • Digital picture frames
  • Gaming platforms
  • Consumer electronics
  • Portable applications
  • Smart energy
  • Thermostats, control panels
  • Printers
  • Game consoles
  • Media players
  • Tablets, eBooks
  • Health & fitness
  • Home gateways
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE