Panasonic Electric Works safety relays
Get the best performance in all kinds of safety applications
Panasonic's range of safety relays with forcibly-guided contacts simplify the design of reliable safety circuits for applications including emergency stop switches, safety controls and PLCs, elevator/escalator control, robots, railway signalling and more. These relays are designed according to EN 61810-3, with a broad line-up from 2-pole to 8-pole types.
If you require design support on Panasonic Electric Works' products, Avnet Abacus technical specialists are available to provide you with the highest level of support for your design. Get in touch with our team in your local language.
Featured products
Panasonic Electric Works
SFY series high power relay
Panasonic's SFY relay series features a force-guided contact structure that complies with IEC 61810-3, Type A.

Panasonic Electric Works
SFM series 2-pole safety relays
Panasonic’s SFM series safety relays offer power contacts on both NO (6A) and NC (4A) sides to control loads directly without another relay in between.

Panasonic Electric Works
SFS series polarised relays
The SFS relay family with forcibly guided contacts complying with IEC 61810-3 (Type A) from Panasonic Electric Works fulfills many wishes of PC board design engineers.
Article
How can relays keep your electronic systems safe?
Relays play a key role in switching electrical signals, but with the right specification, these devices can also provide safety and circuit protection.
Blog post: A breakdown of Panasonic's SFM relay
Get your head around the key benefits of the SFM relay with this quick breakdown on Element14
Read moreEngineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help