- Designed for use with Power Integrations' LINKSwitch family
- Designed to comply with the requirements of IEC950, EN60950, UL1950/CSA950.
- Designed to comply with the requirements of UL, IEC & CSA Insulation System Class B.
- All units comply with the requirements of EU RoHS Directive.COC
- 3000 Vrm Isolation (Hi-Pot). Meets UL1950, IEC950 Safety Standard
- Units are designed for a universal AC Input of 85 to 265Vac, 47/440 Hz, unless otherwise designated

Ask an expert
Have a question? Our regional technical specialists are on hand to help.