Samtec 5G solutions
High-performance solutions for 5G network applications
As implementation of the 5G network quickly gains momentum, new high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that the following technologies demand:
- mmWave
- Massive MIMO
- Small cells
- Beamforming
- Full duplex
Samtec's solutions for 5G feature high-performance products for four applications: test and development, remote radio and active antennas, network equipment, and automotive and transportation.
Whatever the application or enabling technology, Samtec and Avnet Abacus technical specialists work closely to offer the industry’s most comprehensive product portfolio and highest level of technical expertise supporting the demands of 5G network connectivity.
Featured products
Resources
Samtec
14Gbps FireFly™ FMC development kit
Samtec's 14Gbps FireFly™ FMC module is VITA 57.1 compliant and provides up to 140Gbps full-duplex bandwidth.

Samtec
AcceleRate® slim body direct attached cable assemblies
Samtec's AcceleRate® is the industry's slimmest cable system with direct attach technology and ultra-low skew twinax cable for 56Gbps PAM4 speeds.

Samtec
SMP precision RF interconnect 50Ohm
Samtec's SMP 50Ohm precision RF interconnects can hand high frequencies up to 65GHz.
Samtec
SEARAY™ mezzanine connectors
Samtec’s SEARAY™ mezzanine connectors are the industry’s largest offering of high speed, high density open pin field arrays.

Samtec
25/28Gbps FireFly™ FMC+ development kit
Samtec's 25/28Gbps FireFlyTM FMC+ module is VITA 57.4 compliant and provides up to 400/448Gbps full-duplex bandwidth.

Samtec
SEARAY™ high-speed high-density array cable assemblies
Samtec's SEARAY™ high-speed high-sensity array cable assemblies feature micro coax cable and rugged Edge Rate® contacts.

Samtec
FireFly™ Micro Flyover System™
The Samtec FireFly system enables chip-to-chip, board-to-board, on-board and system-to-system connectivity at data rates up to 29 Gbps
Samtec
SMPM 50Ohm precision RF interconnects
Samtec's SMPM 50Ohm precision RF interconnects can handle high-frequencies up to 40GHz.
Samtec
LP Array™ low profile high-density arrays
Samtec's LP Array™ low profile open-pin-field arrays down to 4mm stack height and up to 320 total I/Os.
Samtec
Product catalogue
Avnet Abacus is proud to announce the launch of our new product catalogue in collaboration with Samtec. This comprehensive catalogue is your gateway to cutting-edge solutions designed to elevate your projects to new heights.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help