Custom Meta Tags
Hero Banner

Samtec ExaMAX® High-Speed Backlane Systems

Main Title

ExaMAX® high speed & micro backplane systems

Mixed Media

Increasing data rates, denser systems and shrinking product footprints challenge designers to meet their systems’ high-speed interconnect needs. Samtec provides engineers the service, products, tools and resources to optimise the entire system signal chain from the backplane to the front panel.

ExaMAX® high-speed backplane systems deliver 28 Gbps of electrical performance while offering an easy migration path to 56 Gbps. A choice of 28 Gbps performance on a 2.00 mm column pitch, or 56 Gbps performance on a 3.00 mm column pitch, gives designers the option of optimizing density or minimizing board layer count for high-speed backplane applications.

Static HTML_2

Features and benefits

Table
 
  • Enables 28 Gbps electrical performance on 2.00 mm column pitch
  • Exceeds OIF CEI-28G-LR specification for 28 Gbps standards
  • Individual signal wafers in a staggered, differential pair design:
    • 72-pair design: 6-pair x 12 column
    • 40-pair design: 4-pair x 10 column
  • Wafer incorporates a one-piece embossed ground structure
  • Increased isolation significantly reduces crosstalk
  • Ground placement engineered for 92Ω option addresses both 85Ω and 100Ω applications
  • Balanced differential pairs are arranged in columns with zero skew
  • Press-fit tails provide a reliable electrical connection between the connector and the board
  • Blind mate capable with built-in macro and micro guidance modules that allow for selfcapture, self-alignment and mating without damage
  • High power modules deliver bulk current to mating power components at 80 A per module
Samtec Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE