SCHURTER
UHS fuse
This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands.

SCHURTER
High performance SMD fuses and fuseholders
SCHURTER’s UMT-W, UMT-H, UMF 250 and UMT 250 series are compact, pulse resistant SMD fuses designed for precise performance.
Schurter
SMD 1206 thermal sensitive fuse
SCHURTER’s USN 1206 offers a temperature-sensitive SMD fuse suitable for both overcurrent protection and protection against excessive ambient temperatures.

Schurter
DKIH-4 ferrite and nanocrystalline chokes
SCHURTER expands its wide range of current compensated chokes with the new DKIH-4 series for 4-wire-applications on PCBs.

SCHURTER
UHP SMD fuse
This fuse was specially developed for SELV applications with high rated currents for highest breaking capacity demands.

SCHURTER
Power entry modules range
SCHURTER offers the widest range of Power Entry Modules (PEM) with or without filter.

Schurter
4797-5 IEC appliance outlet type J
SCHURTER improves upon a classic product: the new 4797-5 series IEC outlets are available with integrated light pipes.
Schurter
FMER SOL and FMCC SOL high current filters
SCHURTER reduces the weight of the successful high current AC and DC filters FMER SOL and FMCC SOL series.
SCHURTER
FMBD EP 3-Phase AC filters
Schurter have introduced versatile and high-performing terminals for three phases, neutral conductor and ground.

SCHURTER
TTS touchless switch
Schurter TTS touchless Switch is a robust stainless-steel switch that brings optical sensing to conventional switching to prevent the spread of pathogens in indoor and outdoor public spaces.

Schurter
CDS1 configurable display switch
The new CDS1 configurable display switch is an intelligent input system with capacitive touch technology from Schurter.
Schurter
MSM16 series Metal Line switches
SCHURTER expands its Metal Line switch series to include an illuminated 16 mm version.
Schurter
CEE-connector for 1- and 3-phase applications
Schurter expands its range of power entry modules with the introduction of the FMAD and FMAB CEE connectors for 1- and 3-phase applications.
Schurter
6610-5 series IEC Appliance outlet type F
SCHURTER is launching its series 6610-5, the logical next step from the successful 6610 series; a new level of functionality is added to the industry’s original outlet popularly known for the highest level of efficiency during assembly.

Schurter
2570 series IEC appliance inlet C8
The appliance inlet series of the type 2570 by SCHURTER provides diverse mounting variants and terminal options.

All products
| FUS - IP67 snap-in fuseholder | MORE INFORMATION |
| Compact power entry module | MORE INFORMATION |
| CPS series metal push button switch | MORE INFORMATION |
| Series 6600-5 with integrated light pipes | MORE INFORMATION |
| MSM multicolour series metal line switches | MORE INFORMATION |
| 4761/4762 waterproof push/pull appliance coupler | MORE INFORMATION |
| HCF high reliability SMD fuse | MORE INFORMATION |
Molex
CLIK-Mate connector system
The rugged CLIK-Mate wire-to-board system provides secure electrical contact, low insertion force and mating assurance in a wide variety of configurations, circuit sizes and current options.